
* Images are for reference only
JBLE2271M6R3A080RLM 270UF 6.3V
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLE2271M6R3A080RLM 270UF 6.3V
- JLCPCB Part #
- C19270615
- Package
- Plugin,D5xL8mm
- Description
- 18mΩ@100kHz 2.69A@100kHz 2000hrs@105℃ 270uF 5mm 6.3V 8mm ±20% Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 976
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 975
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
50+
$0.0818
150+
$0.0710
1000+
$0.0630
2000+
$0.0563
5000+
$0.0531
Related Products
Welcome back, may I help you?